Analog Devices AD7706BNZ, 16-Bit Serial ADC Pseudo Differential Input, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Mounting Type Through Hole
Number of Input Channels 3
Sampling Rate 0.5ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3 V, 5 V
Package Type PDIP
Pin Count 16
Input Signal Type Pseudo Differential
Input Type Voltage
Integral Nonlinearity Error ±0.003%FSR
Width 6.35mm
Minimum Operating Temperature -40 °C
Height 3.3mm
Maximum Operating Temperature +85 °C
Length 20.07mm
Dimensions 20.07 x 6.35 x 3.3mm
25 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 25)
$ 15.00
(exc. GST)
$ 16.50
(inc. GST)
units
Per unit
Per Tube*
25 +
$15.00
$375.00
*price indicative
Related Products
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats Available in both Through-hole and Surface Mount packages.
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...