Analog Devices AD7920BRMZ, 12-bit Serial ADC, 8-Pin uSOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 12 Bit, Single, 130kSPS to 250kSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 250ksps
Architecture SAR
Typical Single Supply Voltage 2.5 V, 3.3 V, 5 V
Package Type USOIC
Pin Count 8
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±1.5LSB
Height 0.85mm
Maximum Operating Temperature +85 °C
Length 3mm
Dimensions 3 x 3 x 0.85mm
Width 3mm
Minimum Operating Temperature -40 °C
On back order for despatch 12/02/2021, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Tube of 50)
$ 8.99
(exc. GST)
$ 9.89
(inc. GST)
units
Per unit
Per Tube*
50 +
$8.99
$449.50
*price indicative
Related Products
Complete Monolithic 12-Bit 10 μs Sampling ADCOn-Board Sample-and-Hold ...
Description:
Complete Monolithic 12-Bit 10 μs Sampling ADCOn-Board Sample-and-Hold Amplifier Industry Standard Pinout8- and 16-Bit Microprocessor InterfaceAC and DC Specified and Tested Unipolar and Bipolar Inputs±5 V, ±10 V, 0 V–10 V, 0 V–20 V Input Ranges
Analogue to Digital Converters 8 Bit, Single-Channel, Analog ...
Description:
Analogue to Digital Converters 8 Bit, Single-Channel, Analog Devices From Analog Devices, a range of ADCs to cover a broad spectrum of specifications From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
Analogue to Digital Converters 12 Bit, 16-Channel, Analog ...
Description:
Analogue to Digital Converters 12 Bit, 16-Channel, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...
Analogue to Digital Converters 12 Bit, 8-Channel, Analog ...
Description:
Analogue to Digital Converters 12 Bit, 8-Channel, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...