Analog Devices AD7871JNZ, 14-bit ADC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 14 Bit, Single-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 14-bit
Number of ADCs 1
Digital Interface Type Parallel, Serial
Number of Input Channels 1
Mounting Type Through Hole
Sampling Rate 83ksps
Architecture SAR
Package Type PDIP
Pin Count 28
Input Signal Type Single Ended
Input Type Voltage
Typical Dual Supply Voltage ±5V
Width 14.73mm
Minimum Operating Temperature 0 °C
Length 39.75mm
Dimensions 39.75 x 14.73 x 4.95mm
Maximum Operating Temperature +70 °C
Height 4.95mm
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Tube of 13)
$ 181.49
(exc. GST)
$ 199.64
(inc. GST)
units
Per unit
Per Tube*
13 +
$181.49
$2,359.37
*price indicative
Related Products
High Resolution for Industrial Applications that Require a ...
Description:
High Resolution for Industrial Applications that Require a Wide Dynamic Range133dB SNR at 50sps124dB SNR at 1000sps Longer Battery Life for Portable Applications22mA Operating Mode Current1μA Sleep Current Single or Split Analog Supplies Provide Input Voltage Range Flexibility2.7V to 3.6V ...
Key Features Fast Conversion Time: 14μs Max.Built-in Track-and-Hold ...
Description:
Key Features Fast Conversion Time: 14μs Max.Built-in Track-and-Hold Function No Missing Codes No User Adjustments Required Single +5V Supply No External Clock Easy Interface To Microprocessors ApplicationsAudio Systems Digital Signal Processing High Speed Data Acquisition High-Speed Servo Loops Telecommunications.
High-Speed I²C-Compatible Serial Interface400k Hz Fast Mode17MHz High-Speed ...
Description:
High-Speed I²C-Compatible Serial Interface400k Hz Fast Mode17MHz High-Speed Mode Single-Supply2.7V to 3.6V (MAX11613/MAX11615/MAX11617)4.5V to 5.5V (MAX11612/MAX11614/MAX11616) Ultra-Small Packages8-Pin μMAX (MAX11612/MAX11613)1.9mm x 2.2mm, 12-Bump WLP (MAX11613)16-Pin QSOP (MAX11614–MAX11617)2.14mm x 2.0mm, ...
Analog Multiplexer with True Differential Track/Hold8-/4-Channel Single Ended4-/2-Channel ...
Description:
Analog Multiplexer with True Differential Track/Hold8-/4-Channel Single Ended4-/2-Channel True Differential Unipolar or Bipolar Inputs Single Supply27V to 3.6V (MAX11635/MAX11637)4.75V to 5.25V (MAX11634/MAX11636) External Reference: 1V to VDD16-Entry First-In/First-Out (FIFO)Scan Mode, Internal Averaging, and ...