Analog Devices AD7731BNZ, 24-bit ADC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial
Mounting Type Through Hole
Number of Input Channels 3
Sampling Rate 5Msps
Architecture Delta Sigma
Typical Single Supply Voltage 5 V
Package Type PDIP
Pin Count 24
Input Signal Type Differential
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error 15ppm FSR
Length 32.51mm
Height 4.95mm
Width 7.11mm
Dimensions 32.51 x 7.11 x 4.95mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
30 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 15)
$ 39.43
(exc. GST)
$ 43.37
(inc. GST)
units
Per unit
Per Tube*
15 +
$39.43
$591.45
*price indicative
Related Products
Audio Analogue to Digital Converters, Texas Instruments Digital ...
Description:
Audio Analogue to Digital Converters, Texas Instruments Digital audio ICs deliver reliable, scalable and power efficient solutions Digital audio ICs deliver reliable, scalable and power efficient solutions.
Audio Analogue to Digital Converters, Texas Instruments Digital ...
Description:
Audio Analogue to Digital Converters, Texas Instruments Digital audio ICs deliver reliable, scalable and power efficient solutions Digital audio ICs deliver reliable, scalable and power efficient solutions.
Analogue to Digital Converters 12 Bit, 4-Channel, Analog ...
Description:
Analogue to Digital Converters 12 Bit, 4-Channel, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...
Analogue to Digital Converters 10 Bit, Multi-Channel, Analog ...
Description:
Analogue to Digital Converters 10 Bit, Multi-Channel, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...