- RS Stock No.:
- 100-3885
- Mfr. Part No.:
- ADCS7476AIMF/NOPB
- Brand:
- Texas Instruments
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (On a Reel of 1000)
$6.315
(exc. GST)
$6.947
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $6.315 | $6,315.00 |
2000 - 3000 | $6.157 | $6,157.00 |
4000 + | $6.062 | $6,062.00 |
*price indicative |
- RS Stock No.:
- 100-3885
- Mfr. Part No.:
- ADCS7476AIMF/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Analogue to Digital Converters 12 Bit, Single-Channel (<=10MSPS), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 12-bit |
Sampling Rate | 1000ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Integral Nonlinearity Error | -1.1/1LSB |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 3.3 V, 5 V |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.92 x 1.6 x 1.02mm |