MPN

Analog Devices AD7656BSTZ, 16-bit Parallel ADC 6-Channel, 64-Pin LQFP

This image is representative of the product range


98 In stock for delivery within 7 working day(s) (Global Stock)
Add to Basket

Price (ex. GST) Each

$42.35

(exc. GST)

$46.59

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
427-206
Mfr. Part No.:
AD7656BSTZ
Manufacturer:
Analog Devices
unitsPer unit
1 - 9$42.35
10 - 49$42.04
50 - 99$41.63
100 - 249$41.20
250 +$40.23

Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices


AttributeValue
Resolution16-bit
Number of ADCs6
Digital Interface TypeParallel & Serial (SPI/QSPI/Microwire)
Number of Input Channels6
Mounting TypeSurface Mount
Sampling Rate250ksps
ArchitectureSAR
Package TypeLQFP
Pin Count64
Input Signal TypeSingle Ended
Input TypeVoltage
Integral Nonlinearity Error±3LSB
Typical Dual Supply Voltage±15 → ±5V
Minimum Operating Temperature-40 °C
Dimensions10 x 10 x 1.4mm
Height1.4mm
Width10mm
Length10mm
Maximum Operating Temperature+85 °C