- RS Stock No.:
- 423-731
- Mfr. Part No.:
- LTC2493CDE#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 423-731
- Mfr. Part No.:
- LTC2493CDE#PBF
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue to Digital Converters 24 Bit, Linear Technology
The 24- bit Analogue to Digital Converters (ADCs) by Linear Technology offers a family of no latency delta sigma converters. The Sigma Delta ADC presents an Easy Drive current cancellation technique which allows external RC networks and sensors to be directly interfaced without external amplifiers. The data acquisition/analysis software tool lets you evaluate the DC performance of the Delta-Sigma ADC.
· Ultralow noise
· I2C or SPI serial interface
· Downloadable QuikEval data acquisition and analysis software tool
· I2C or SPI serial interface
· Downloadable QuikEval data acquisition and analysis software tool
Analogue to Digital Converters - Linear Technology
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 4 |
Resolution | 24-bit |
Sampling Rate | 0.008ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 14 |
Integral Nonlinearity Error | 10ppm Vref |
Digital Interface Type | Serial (I2C) |
Typical Single Supply Voltage | 3.3 V, 5 V |
Dimensions | 4 x 3 x 0.75mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |