Analog Devices AD7710ANZ, 24-bit Serial ADC Differential Input, 24-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial
Mounting Type Through Hole
Number of Input Channels 2
Sampling Rate 1.028ksps
Architecture Delta Sigma
Typical Single Supply Voltage 5 V, 10 V
Package Type PDIP
Pin Count 24
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error ±0.003%FSR
Typical Dual Supply Voltage -5 → 10 V, ±5 V
Dimensions 31.75 x 6.35 x 3.3mm
Width 6.35mm
Minimum Operating Temperature -40 °C
Length 31.75mm
Height 3.3mm
Maximum Operating Temperature +85 °C
24 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 59.07
(exc. GST)
$ 64.98
(inc. GST)
units
Per unit
1 - 9
$59.07
10 - 49
$56.81
50 - 99
$54.77
100 - 249
$52.96
250 +
$51.30
Packaging Options:
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...