- RS Stock No.:
- 441-5147
- Mfr. Part No.:
- GS38.0500
- Brand:
- Trident Engineering
Discontinued product
- RS Stock No.:
- 441-5147
- Mfr. Part No.:
- GS38.0500
- Brand:
- Trident Engineering
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Spur Gearhead GS38
These gearheads can be fitted to a wide range of motors
Supplied with
a mating kit with each gearhead.
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
Specifications
Attribute | Value |
---|---|
Gear Ratio | 500:1 |
Gearbox Type | Spur |
Maximum Output Torque | 2 Nm |
Shaft Diameter | 6mm |
Overall Length | 38mm |
Overall Width | 38mm |
Overall Depth | 26mm |