- RS Stock No.:
- 420-5079
- Mfr. Part No.:
- 203128
- Brand:
- Maxon
Discontinued product
- RS Stock No.:
- 420-5079
- Mfr. Part No.:
- 203128
- Brand:
- Maxon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
42mm Planetary Gearhead
Specifications
Attribute | Value |
---|---|
Gear Ratio | 150:1 |
Gearbox Type | Planetary |
Maximum Output Torque | 22.5 Nm |
Shaft Diameter | 12mm |
Diameter | 42 mm |
Overall Length | 84.5mm |