- RS Stock No.:
- 719-1188
- Mfr. Part No.:
- MPXV5050GP
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 719-1188
- Mfr. Part No.:
- MPXV5050GP
- Brand:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
Differential/Gauge Pressure Sensors up to 115 kPa, NXP
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Note
NXP is a trademark of NXP B.V.
Pressure Sensors, NXP
Specifications
Attribute | Value |
---|---|
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |