P-2000-102G-15-BN Copal Electronics, Pressure Transducer 490kPa 196kPa 6-Pin Dual in Line

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Compact and light weight
For non-corrosive gases
Dual in line package
Pressure range ∼9.81, ∼981 kPa {∼0.1, ∼10 kgf/cm2}

Specifications
Attribute Value
Maximum Overload Pressure 490kPa
Mounting Type Through Hole
Package Type Dual in Line
Pin Count 6
Dimensions 12 x 10 x 12.5mm
Length 12mm
Width 10mm
Height 12.5mm
Maximum Operating Pressure 196kPa
Maximum Operating Temperature +80 °C
Maximum Output Voltage 90 mV
Minimum Operating Temperature -20 °C
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) 1 Tray of 5
$ 161.64
(exc. GST)
$ 177.80
(inc. GST)
Tray(s)
Per Tray
Per unit*
1 +
$161.64
$32.328
*price indicative
Related Products
Murata 3D MEMS industrial gyroscopes offer high performance ...
Description:
Murata 3D MEMS industrial gyroscopes offer high performance in difficult envrinoments Sensing elements and the measuring circuitry are assembled into a pre-molded plastic dual-in-line (DIL) package, protected with silicon gel and covered with a stainless steel lid. In-built signal conditioning ...
Cost effective solution for pressure applications that require ...
Description:
Cost effective solution for pressure applications that require small size plus performance For use with non corrosive, non ionic media, e.g. air and dry gases Internally calibrated and temperature compensated Dual-in-line package features standard IC dimensions and pin spacing. It ...
Amplified pressure gauge sensor Small 6-pin DIL package ...
Description:
Amplified pressure gauge sensor Small 6-pin DIL package requires minimal PCB space Fully signal conditioned monolithic design Silicon piezo-resistive measurement technology Port designed for O-ring interface Excellent media compatibility Accuracy of 02%Media: Air, dry gases Operating temp. -45°C → +125°C. ...
The MS4515DO is a small, ceramic based, PCB ...
Description:
The MS4515DO is a small, ceramic based, PCB mounted pressure transducer from Measurement Specialties The transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance digital output pressure (14bit) and temperature (11bit) transducer ...