Sensor pressure tube 0.5-4.5V 1bar

  • RS Stock No. 167-0474
  • Mfr. Part No. B58621K1110A057
  • Manufacturer EPCOS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Epcos AC-T Series Pressure Transmitters for PCB Mounting

Epcos AC-T series pressure transmitters for PCB mounting work to compensate nonlinearity and temperature errors and supply a precise calibrated output signal with a high immunity against electromagnetic influences (EMI) and feature piezoresistive MEMS technology.

Dual in-line package for PCB mounting

Specifications
Attribute Value
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
On back order for despatch 27/10/2021, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 40)
$ 126.158
(exc. GST)
$ 138.774
(inc. GST)
units
Per unit
Per Box*
40 +
$126.158
$5,046.32
*price indicative
Related Products
Amplified pressure gauge sensorSmall 6-pin DIL package requires ...
Description:
Amplified pressure gauge sensorSmall 6-pin DIL package requires minimal PCB spaceFully signal conditioned monolithic designSilicon piezo-resistive measurement technologyPort designed for O-ring interfaceExcellent media compatibilityAccuracy of 0.2%Media: Air, dry gasesOperating temp. -45°C → +125°C.
The TruStability RSC series from Honeywell are a ...
Description:
The TruStability RSC series from Honeywell are a family of piezoresistive silicon pressure sensors. These 24-bit digital SPI pressure sensors provide both high resolution and high accuracy. RSC series pressure sensors are calibrated and temperature compensated. This feature is for ...
The PS-A series of pressure sensors have a ...
Description:
The PS-A series of pressure sensors have a built-in amplifier and compensating circuit and focus on high-level precision.Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) and water level detection for ...
The PF series of pressure sensors have a ...
Description:
The PF series of pressure sensors have a wide range of rated pressure, including minute pressure sensors. A special feature of these sensors is the semiconductor strain gauge method, that ensures accurate and linear detection characteristics.Typical applications include medical equipment ...