- RS Stock No.:
- 328-4677
- Mfr. Part No.:
- C70BSCR-32
- Brand:
- Cimberio
Discontinued product
- RS Stock No.:
- 328-4677
- Mfr. Part No.:
- C70BSCR-32
- Brand:
- Cimberio
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Fullway Brass Gate Valve PN20 Kite Marked
Hot forged brass gate valve and DZR brass gate valve with forged brass screwed bonnet, non rising stem and solid wedge disc
Manufactured to BS5154/B - PN 20
BS1 kitemark approved: License no. KM-06254
Manufactured to BS5154/B - PN 20
BS1 kitemark approved: License no. KM-06254
Approvals
BSI Kitemark License No. 6254
Standards
BS5154 - PN 20
Specifications
Attribute | Value |
---|---|
Connection | 1-1/4 in BSPT |
Maximum Working Pressure | 20 bar |
Handle Height from Center | 121.5mm |
Body Material | Brass |
Disc Material | Aluminium |
Connection Size | 1-1/4in |
Thread Standard or Connection Type | BSPT Female |