- RS Stock No.:
- 809-4952
- Mfr. Part No.:
- FAN3217TMX
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 809-4952
- Mfr. Part No.:
- FAN3217TMX
- Brand:
- onsemi
Legislation and Compliance
Product Details
Low-Side MOSFET Drivers, Fairchild Semiconductor
MOSFET & IGBT Drivers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Logic Type | TTL |
Output Current | -3 A, 3 A |
Supply Voltage | 18V |
Pin Count | 8 |
Package Type | SOIC |
Number of Outputs | 2 |
Topology | Low Side |
High and Low Sides Dependency | Synchronous |
Number of Drivers | 2 |
Bridge Type | Full Bridge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |