- RS Stock No.:
- 761-6835
- Mfr. Part No.:
- R2J20751NP#G0
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 761-6835
- Mfr. Part No.:
- R2J20751NP#G0
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
POL (Point-Of-Load) Converter, Renesas Electronics
Switching Voltage Regulators, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Output Current | 25 A |
Supply Voltage | 27V |
Pin Count | 40 |
Package Type | QFN |
Number of Outputs | 1 |
High and Low Sides Dependency | Synchronous |
Number of Drivers | 1 |
Mounting Type | Surface Mount |