Infineon IR2153PBF, MOSFET 2, 16.8V 8-Pin, PDIP
- RS Stock No.:
- 541-1427
- Mfr. Part No.:
- IR2153PBF
- Manufacturer:
- Infineon
This image is representative of the product range
View all Gate Drivers
3 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$4.18
(exc. GST)
$4.60
(inc. GST)
units | Per unit |
1 - 9 | $4.18 |
10 - 49 | $4.08 |
50 - 99 | $3.97 |
100 - 249 | $3.88 |
250 + | $3.79 |
Packaging Options:
- RS Stock No.:
- 541-1427
- Mfr. Part No.:
- IR2153PBF
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
MOSFET & IGBT Gate Drivers, Half-Bridge, Infineon
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in half bridge configurations.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Specifications
Attribute | Value |
Logic Type | CMOS |
Supply Voltage | 16.8V |
Pin Count | 8 |
Package Type | PDIP |
Number of Outputs | 2 |
Topology | Half Bridge |
High and Low Sides Dependency | Synchronous |
Number of Drivers | 2 |
Bridge Type | Half Bridge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Through Hole |