onsemi FAN7390MX, MOSFET 2, 4.5 A, 5V 8-Pin, SOP
- RS Stock No.:
- 124-1324
- Mfr. Part No.:
- FAN7390MX
- Brand:
- onsemi
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 124-1324
- Mfr. Part No.:
- FAN7390MX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 4.5 A | |
| Supply Voltage | 5V | |
| Pin Count | 8 | |
| Package Type | SOP | |
| Number of Outputs | 2 | |
| Topology | High and Low Side | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 4.5 A | ||
Supply Voltage 5V | ||
Pin Count 8 | ||
Package Type SOP | ||
Number of Outputs 2 | ||
Topology High and Low Side | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
