- RS Stock No.:
- 796-0836
- Mfr. Part No.:
- SOFM0030001500002571B
- Brand:
- Klinger
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$48.52
(exc. GST)
$53.37
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 9 | $48.52 | $4.852 |
10 - 24 | $47.92 | $4.792 |
25 + | $46.81 | $4.681 |
*price indicative |
- RS Stock No.:
- 796-0836
- Mfr. Part No.:
- SOFM0030001500002571B
- Brand:
- Klinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
KLINGERSIL C4400
Full face (includes bolt holes) gasket sheets manufactured from Aramid fibres with a nitrile rubber binding. Available to fit BS10 table A and ASME BS16.21 flanges and with BST E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. Excellent resistance to distortion at high temperatures and loads. Suitable applications include steam, oil, hydrocarbons oxygen and water.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 34mm |
Outside Diameter | 114mm |
Thickness | 1.5mm |
Material | C4400 |
Type | Full Face |
Minimum Operating Temperature | -100°C |
Maximum Operating Temperature | +250°C |