Shrinking Torch for use with Gas Welding Equipment

  • RS Stock No. 812-4646
  • Mfr. Part No. 18929RS
  • Manufacturer GCE
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Lomat Piezo Shrinking Torches

These Shrinking Torches from GCE are designed specifically for use with the Lomat Piezo Shank (available separately – RS Stock Number 812-4624).
Shrinking Torches include an integrated fold-up stand and feature Piezoelectronic ignition. Torch can be revolved 360° in the shank. An included accessory orifice plate can be used to soften the flame.

Application:

Shrinking of cable splices

Gas

Specifications
Attribute Value
Accessory Type Shrinking Torch
For Use With Gas Welding Equipment
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 226.63
(exc. GST)
$ 249.29
(inc. GST)
units
Per unit
1 +
$226.63
Related Products
The only stationary burner that safely combines open ...
Description:
The only stationary burner that safely combines open flame use with a catalyst and soldering head. Powered by liquid butane gas for quick heat-up and fast recharge. Piëzo ignition1200°C max temperature (open air)680 → 1000°C temperature (hot air)75 → 90 ...
The X 511 Steelmaster cutting tool from GCE ...
Description:
The X 511 Steelmaster cutting tool from GCE offers the ideal solution to all of your industrial cutting needs. Designed for perfect cutting to meet today’s industrial high standards, offering perfect balance and optimum control, even in continuous operation. Ergonomic ...
This one-touch auto ignition pro-torch from RS is ...
Description:
This one-touch auto ignition pro-torch from RS is powered by propane and is an extremely light-weight and compact gas torch that can be used for a variety of applications. Powerful and wind-resistant flameUse safely at any angleFlame temperature up to ...
Introducing a range of propane & butane gas ...
Description:
Introducing a range of propane & butane gas refills from RS PRO. A mixture of propane and butane gases which acts as a fuel designed specifically for your portable gas soldering irons, gas torches and products operated by propane and ...