Gas Welding Regulator for use with Acetylene Gas

  • RS Stock No. 776-9630
  • Mfr. Part No. A101835
  • Manufacturer GCE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

Acetylene Regulator - French Connections

This pressure control valve from GCE is intended for use with compressed gases or liquid gases to reduce the respective cylinder pressure as well as to ensure a constant working pressure.

Features:

Cylinder valve
High pressure gauge
Low pressure gauge
Shut-off valve
Safety valve

Standards

EN ISO 2503

Specifications
Attribute Value
Accessory Type Gas Welding Regulator
For Use With Acetylene Gas
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 102.16
(exc. GST)
$ 112.38
(inc. GST)
units
Per unit
1 +
$102.16
Related Products
A pair of RS Pro flexible heat shield ...
Description:
A pair of RS Pro flexible heat shield is manufactured from of glass fibre with an aluminium face. Extremely heat resistant, protecting surfaces during welding as it can be bent to all shapes. Protects walls or objects while using all ...
Resettable flashback arrestors for use with oxygen and ...
Description:
Resettable flashback arrestors for use with oxygen and acetylene, fully compliant with EN730. Lift-to-reset operation with status indicationH & SE approved flame-arresting elementNon-return valve to prevent reverse gas flowIncorporates both pressure and thermal trip devicesColour-coded bodies (Blue - oxygen, Red ...
7059302 Single stage gauge regulators for oxygen7059305 Single ...
Description:
7059302 Single stage gauge regulators for oxygen7059305 Single stage gauge regulators for acetylene0712129 Gas welding flip up goggles with 5GW green lenses which conform to BSS 6790712107 Combination spanner for 5/8 BSP nuts and 3/8 nuts with combined cylinder key. ...
UNICONTROL single stage cylinder regulators are pressure regulators ...
Description:
UNICONTROL single stage cylinder regulators are pressure regulators that conform to ISO2503. The regulators are designed to give you excellent performance complete with robustness, durability and safety. The well proven regulators use a fully encapsulated which is filter protected. The ...