- RS Stock No.:
- 703-1010
- Mfr. Part No.:
- B88069X6071T253
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 703-1010
- Mfr. Part No.:
- B88069X6071T253
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Miniature Gas Filled, B88069X Surface Mount Series
Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.
Approvals
RoHS
Specifications
Attribute | Value |
---|---|
Series | EHV |
Suppressor Type | 2 Electrode Arrester |
Maximum Surge Current | 2kA |
DC Spark Over Voltage | 150V |
Impulse Spark Over Voltage | 500 V, 600V |
Maximum Voltage Rating | 150 V dc |
Mounting Type | Surface Mount |
Dimensions | 4.5 x 3.2 x 2.7mm |
Depth | 2.7mm |
Height | 3.2mm |
Length | 4.5mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |