- RS Stock No.:
- 167-0208
- Mfr. Part No.:
- B88069X5220T902
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 167-0208
- Mfr. Part No.:
- B88069X5220T902
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Miniature Gas Filled, B88069X Surface Mount Series
Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.
Approvals
RoHS
Specifications
Attribute | Value |
---|---|
Series | M50-A230XSMD |
Suppressor Type | 2 Electrode Arrester |
DC Spark Over Voltage | 230V |
Impulse Spark Over Voltage | <650V |
Mounting Type | Surface Mount |
Dimensions | 6.6 (Dia.) x 5mm |
Depth | 6.6mm |
Length | 5mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |