- RS Stock No.:
- 164-8180
- Mfr. Part No.:
- GTCA25-401M-R02
- Brand:
- Littelfuse
Discontinued product
- RS Stock No.:
- 164-8180
- Mfr. Part No.:
- GTCA25-401M-R02
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HK
Product Details
Gas Discharge Tube - GTCX25-XXXM-R02 Series
GTCX25-XXXM-R02 Series Gas Discharge tubes by Tyco Electronics giving excellent surge protection characteristics, low capacitance and a broad array of breakover voltage levels, making them suitable for applications such as MDF (Main Distribution Frame) modules, high data-rate Telecom applications (e.g. ADSL, VDSL), and surge protection on power line
2-Poles, 5mm Devices
Broad Voltage Range from 75V - 600V
Low capacitance and insertion loss
Compact, small form factor suitable for efficient assembly
Helps provide overvoltage fault protection against high energy surges
Suitable for high-frequency applications
Broad Voltage Range from 75V - 600V
Low capacitance and insertion loss
Compact, small form factor suitable for efficient assembly
Helps provide overvoltage fault protection against high energy surges
Suitable for high-frequency applications
Applications include:
Telecommunications - MDF modules, xDSL equipment, RF system protection, antenna and base station
Industrial and consumer electronics, such as Surge protectors and Alarm systems
Industrial and consumer electronics, such as Surge protectors and Alarm systems
Specifications
Attribute | Value |
---|---|
Series | GTCA25 |
Suppressor Type | 2 Electrode Gas Discharge Tube |
Maximum Surge Current | 2.5kA |
DC Spark Over Voltage | 400V |
Impulse Spark Over Voltage | 900 V @ 1000 Vμs |
Maximum Voltage Rating | 600 V |
Mounting Type | Axial |
Dimensions | 5 x 5mm |
Height | 5mm |
Length | 5mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |
Capacitance | <1pF |