- RS Stock No.:
- 151-2947
- Mfr. Part No.:
- 1-101647-01
- Brand:
- Sensirion
Discontinued product
- RS Stock No.:
- 151-2947
- Mfr. Part No.:
- 1-101647-01
- Brand:
- Sensirion
Technical data sheets
Legislation and Compliance
Product Details
SGPC3 is a digital low-power gas sensor designed for indoor air quality applications. Sensirions CMOSens® technology offers a complete sensor system on a single chip featuring a digital I2C interface and a temperature controlled micro hotplate and a preprocessed indoor air quality signal. The sensing element features an unmatched robustness against contaminating gases present in real-world applications enabling a unique long-term stability and low drift.
Multi-pixel gas sensor for indoor air quality applications
Outstanding long-term stability
Low power consumption: 1 mA at 1.8V
I²C interface with TVOC output signal
Very small 6-pin DFN package: 2.45 x 2.45 x 0.9 mm3
Tape and reel packaged, reflow solderable
Outstanding long-term stability
Low power consumption: 1 mA at 1.8V
I²C interface with TVOC output signal
Very small 6-pin DFN package: 2.45 x 2.45 x 0.9 mm3
Tape and reel packaged, reflow solderable
Specifications
Attribute | Value |
---|---|
Gases Detected | Oxide |
Accuracy | 15 % |
Application | Environmental |
Power Source | Mains |
Dimensions | 2.45 x 2.45 x 0.9mm |
Height | 0.9mm |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +55°C |
Model Number p | SGPC3 |
Width | 2.45mm |
Length | 2.45mm |