- RS Stock No.:
- 741-8622
- Mfr. Part No.:
- CMFTB/2
- Brand:
- CAMDENBOSS
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$20.96
(exc. GST)
$23.06
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $20.96 | $2.096 |
*price indicative |
- RS Stock No.:
- 741-8622
- Mfr. Part No.:
- CMFTB/2
- Brand:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
6.3x25mm Fused Terminal Blocks
Accepts 5x20mm& 6.3x25mm (1x1/4) fuses
Conforms to IEC257
Anti rotation spigot
IP20 finger protection
Cable entry 10mm sq (3x1.5mm sq or 2x2.5mm sq)
Supplied complete with earth screw and washer
Conforms to IEC257
Anti rotation spigot
IP20 finger protection
Cable entry 10mm sq (3x1.5mm sq or 2x2.5mm sq)
Supplied complete with earth screw and washer
Specifications
Attribute | Value |
---|---|
Number of Ways | 2 |
Current Rating | 20A |
Wire Size | 4 mm² |
Termination Method | Screw Down |
Mounting Type | Screw |
Fused | Yes |
Material | Nylon |
Voltage Rating | 690 V |
Pitch | 16mm |
Cable CSA | 2.5mm² |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +125°C |
Related links
- Cutting Mats
- IDC Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- TE Connectivity Barrier Strip 30A Screw Termination
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Phoenix Contact UT Series UT 4-HEDI-P/P Disconnect Terminal Block...
- Phoenix Contact PTC Series PTC 2 2-Way 26 → 12 Wire, Push In Termination
- Sato Parts Non-Fused Terminal Block 20A, Screw Down Termination