- RS Stock No.:
- 203-8773
- Mfr. Part No.:
- 8WH2000-1GG08
- Brand:
- Siemens
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$10.72
(exc. GST)
$11.79
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $10.72 | $536.00 |
*price indicative |
- RS Stock No.:
- 203-8773
- Mfr. Part No.:
- 8WH2000-1GG08
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Siemens Fuse terminal for glass fuse links 5x 20, 5x 25 and 5x 30 with spring-loaded connection. It is black in colour. Operating voltage is 250 V and operating current is 6.3 A.
DIN rail 35mm mounting type
4mm² cross-section
V0 combustibility class according to UL 94
4mm² cross-section
V0 combustibility class according to UL 94
Specifications
Attribute | Value |
---|---|
Current Rating | 6.3A |
Termination Method | Spring |
Voltage Rating | 250 V |
Cable CSA | 6mm² |
Related links
- Insertion & Extraction Tools
- Cutting Mats
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge