- RS Stock No.:
- 832-6574
- Mfr. Part No.:
- K931SAG
- Brand:
- MK Electric
Discontinued product
- RS Stock No.:
- 832-6574
- Mfr. Part No.:
- K931SAG
- Brand:
- MK Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
13A Double Pole Switched Connection Unit with Flex Outlet
The MK Electric Albany Plus range of fused switches features stylish curved design, the double pole fused spurs are manufactured from the finest materials and maintain their high quality appearance for years to come. These MK switches also feature a flex outlet for the connection of external devices. The terminals in the back of these fused switches have a funnel entrance and are upwards facing, to make installation easier. The Albany Plus decorative fused spurs will look great in both contemporary and classic interiors.
Fused spur with flex outlet
Designed for ease of installation
Double pole switching
Stylish curved design
Flush mount
Designed for ease of installation
Double pole switching
Stylish curved design
Flush mount
Standards
BS 1363 Pt 4: 1995
MK Albany Plus Range
Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.
3-pin operated safety shutter on all sockets
In-line terminals which are top facing enable wires to be cut to same length and allow easy screwdriver access
All screws are backed out and captive for ease of installation One screwdriver fits all products
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safe switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
In-line terminals which are top facing enable wires to be cut to same length and allow easy screwdriver access
All screws are backed out and captive for ease of installation One screwdriver fits all products
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safe switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Specifications
Attribute | Value |
---|---|
Switched | Yes |
Number of Gangs | 1 |
Current Rating | 13A |
RCD Type | None |
Fuse Type | BS 1362, BS 1363 |
Number of Poles | 2 |
Length | 86mm |
Width | 86mm |
Height | 86mm |