Schneider Electric Switch Body
- RS Stock No.:
- 288-7205
- Mfr. Part No.:
- GS2AX1
- Brand:
- Schneider Electric
Price Each**
$509.52
(exc. GST)
$560.47
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $509.52 |
**price indicative
Related links
- ABB Fuse Switch Disconnector 315A Fuse Current
- Socomec Fuse Switch Disconnector
- ABB Fuse Switch Disconnector 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector
- ABB Fuse Switch Disconnector 400A Fuse Current
- ABB Fuse Switch Disconnector 125A Fuse Current
- Siemens Fuse Switch Disconnector
- ABB Fuse Switch Disconnector