Eaton Fuse Switch Disconnector, 8-Pole, 40A, 40 A
- RS Stock No.:
- 246-268
- Mfr. Part No.:
- 1319970 QM40/3N
- Brand:
- Eaton
Subtotal (1 unit)*
$320.66
(exc. GST)
$352.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.66 |
*price indicative
- RS Stock No.:
- 246-268
- Mfr. Part No.:
- 1319970 QM40/3N
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 8 | |
| Product Type | Fuse Switch Disconnector | |
| Current Rating | 40A | |
| Voltage | 690V | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Series | QM | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Fuse Size | 40 A | |
| Height | 90mm | |
| Width | 125mm | |
| Standards/Approvals | CE, RoHS, EN60947-3 | |
| Depth | 125mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 8 | ||
Product Type Fuse Switch Disconnector | ||
Current Rating 40A | ||
Voltage 690V | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Series QM | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Fuse Size 40 A | ||
Height 90mm | ||
Width 125mm | ||
Standards/Approvals CE, RoHS, EN60947-3 | ||
Depth 125mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton changeover switch from Eaton is designed for seamless and efficient power management, catering to demanding applications with its robust 40 A capacity. Featuring an intuitive design, this switch is equipped with a drive shaft for easy operation and is built to withstand varying environmental conditions, making it ideal for both industrial and commercial use. Its eight-pole configuration ensures reliable switching between multiple circuits, while its compact dimensions allow for convenient installation in diverse settings. The switch also meets stringent quality standards, ensuring safety and reliability in any operation. With features tailored for ease of use and maintenance, the QM40/3N is the dependable choice for managing power distribution effectively.
Engineered for high performance in rigorous environments
Compact and lightweight design for easy installation
Eight-pole functionality allows connectivity across multiple circuits
Robust thermal and electrical ratings enhance operational reliability
Designed to accommodate rear mounting and top-hat rail installation
Offers flexibility with suitable options for ground mounting
Constructed to comply with international safety standards
Includes provisions for user-fitted auxiliary contacts
Related links
- Eaton Fuse Switch Disconnector 50 A, 50A
- Eaton Fuse Switch Disconnector 80 A, 80A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 63A, 63 A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 63 A, 63A
