- RS Stock No.:
- 395-531
- Mfr. Part No.:
- 3NX1014
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 395-531
- Mfr. Part No.:
- 3NX1014
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
NH Plug-In Grip
Plug-in grip for NH fuse links
For size 000 to size 4
For size 000 to size 4
DIN Standard Fuse Holders
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.
Specifications
Attribute | Value |
---|---|
Fuse Type | LV HRC |
Minimum Fuse Size | 000 |
Maximum Fuse Size | 4 |
Type | Fuse Puller |
Fuse Size Range | 000 → 4 |
Handle Material | Leather |