COVER, 2POS MINI FUSE BOX HOUSING

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Compact size
Accommodates two active and two spare fuses
Environmentally sealed
Available with integrated mounting feature, or dovetail that accepts mounting clips
Due to mounting being on the housing assembly instead of the cover, there is a reduced applied load on the seal, which provides a more robust seal interface
Quickly and easily add a sealed fuse anywhere
Several mounting options, with readily available mounting clips
Accepts industry standard mini fuses
Uses high performance AMP MCP terminal system for proven reliability

Specifications
Attribute Value
Series Number 2066502
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
500 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Bag of 500)
$ 0.788
(exc. GST)
$ 0.867
(inc. GST)
units
Per unit
Per Bag*
500 - 2000
$0.788
$394.00
2500 +
$0.738
$369.00
*price indicative
Related Products
2-5700 Series Thermal Circuit Breaker 3/8 inch or ...
Description:
2-5700 Series Thermal Circuit Breaker 3/8 inch or M12 (mm) moulded thread-neck single-hole panel mounting63-0.8 mm blade terminals Small physical size Tease free, Trip free mechanism for long life Push to release/push to reset On/off status indication Overload and short ...
Fuse-holders Schurter fuse holders are ideal for use ...
Description:
Fuse-holders Schurter fuse holders are ideal for use in both industrial and household applications where the product will be unattended for periods of time Used in conjunction with Schurter fuses they offer first rate protection. Schurter fuse holders are subjected ...
Sealing hood For T12 / T11 circuit breakers ...
Description:
Sealing hood For T12 / T11 circuit breakers Sealing hood for front panel mounting on T11 and T12 series circuit breakers, threaded guide fixing The Schurter fuse cover is a casing that surrounds electrical fuses in order to provide insulation ...
'SCHURTER' Base Mount Fuseholder M3 fixing screw apertureA ...
Description:
'SCHURTER' Base Mount Fuseholder M3 fixing screw apertureA transparent cover which stops accidental contact with live parts is available separately Max power loss of 3.2W at 23°C Approvals UL recognised, CSA certified. The Schurter fuse cover is a casing that ...