- RS Stock No.:
- 169-0003
- Mfr. Part No.:
- SL28PCIE26ALC
- Brand:
- Silicon Labs
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 73)
$9.596
(exc. GST)
$10.556
(inc. GST)
Units | Per unit | Per Tube* |
73 - 292 | $9.596 | $700.508 |
365 + | $8.636 | $630.428 |
*price indicative |
- RS Stock No.:
- 169-0003
- Mfr. Part No.:
- SL28PCIE26ALC
- Brand:
- Silicon Labs
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Clock Generators, Silicon Laboratories
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 32 |
Dimensions | 5.1 x 5.1 x 0.8mm |
Length | 5.1mm |
Width | 5.1mm |
Height | 0.8mm |
Maximum Operating Supply Voltage | 3.465 V |
Minimum Operating Supply Voltage | 3.135 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | 0 °C |
Related links
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- 9FGV0441AKLF 32-Pin VFQFPN
- Renesas Electronics ISL88739AHRZ QFN
- Nordic Semiconductor NRF905 RF Transceiver IC, 32-Pin QFN
- Renesas Electronics ISL95520HRZ QFN
- Microchip AT86RF231-ZU RF Transceiver IC, 32-Pin QFN