- RS Stock No.:
- 885-5886
- Mfr. Part No.:
- AC30A-F02D-B
- Brand:
- SMC
On back order for despatch 07/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$250.68
(exc. GST)
$275.75
(inc. GST)
Units | Per unit |
1 + | $250.68 |
- RS Stock No.:
- 885-5886
- Mfr. Part No.:
- AC30A-F02D-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
AC20A-AC40A-B Series FRL Assemblies
SMCs AC-B series of filter regulator lubricators have been redeveloped and feature a double layer, transparent bowl for better level visibility and extended working life. Part of SMCs modular air prep range the AC-B can be combined with other components such as a soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulator lubricators are available in a selection of body sizes from 10 to 40 with piping from G1/8 to G1/2 (also available as M5x0.8). Various options are available including normally open or normally closed auto-drain function, round or square pressure gauges and panel mounting kits. Ideal for automotive, facility and machine manufacturing, these highly flexible F.R.L. units also feature interchangeable, modular mounting.
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Integrated Pressure Gauge | Without Pressure Gauge |
Drain Type | Automatic |
Manufacturer Series | AC30 |
Filtration Size | 5µm |
Minimum Ambient Operating Temperature | -5°C |
Port Connection Thread Size | 1/4in |
Port Connection Thread Standard | G |
Maximum Operating Pressure | 1 MPa |
Ambient Operating Temperature Range | -5 → +60°C |
Minimum Pressure Setting | 0.05MPa |
Bowl Material | Polycarbonate |
Maximum Ambient Operating Temperature | +60°C |
Pressure Setting Range | 0.05 → 0.7MPa |
Maximum Process Operating Temperature | +60°C |
Process Operating Temperature Range | -5 → +60°C |
Minimum Process Operating Temperature | -5°C |
Proof Pressure | 1.5MPa |
Maximum Pressure Setting | 0.7MPa |
Related links
- SMC AW Filter Regulator G 1/4, Automatic
- Norgren G 1/4 FRL 40μm Filtration Size - Without Pressure Gauge
- Festo G 1/4 FRL 40μm Filtration Size - With Pressure Gauge
- Norgren G 3/4 FRL 40μm Filtration Size - With Pressure Gauge
- Norgren G 1/4 FRL 40μm Filtration Size - With Pressure Gauge
- SMC G 1/4 FRL 5μm Filtration Size - With Pressure Gauge
- SMC G 3/8 FRL 5μm Filtration Size - Without Pressure Gauge
- SMC G 1/4 FRL, 5μm Filtration Size - Without Pressure Gauge