- RS Stock No.:
- 771-7130
- Mfr. Part No.:
- AC40-04DG-A
- Brand:
- SMC
Available for back order.
Added
Price (ex. GST) Each
$348.15
(exc. GST)
$382.97
(inc. GST)
Units | Per unit |
1 + | $348.15 |
- RS Stock No.:
- 771-7130
- Mfr. Part No.:
- AC40-04DG-A
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FRL Combination Unit, 8.5 bar
Modular FRL Units from SMC. This range has the benefit of improved visibility for lubricant drip with polycarbonate bowl.
Regulating range 0.5 to 8.5 bar
Filtration size 5μm
Polycarbonate bowl
Filtration size 5μm
Polycarbonate bowl
Note
Maximum flow rate data is applicable for the product under the following conditions: supply pressure 7 bar; setting pressure 5 bar; pressure drop 1 bar.
Supplied with
Mounting bracket and pressure gauge
Specifications
Attribute | Value |
---|---|
Port Connection | Rc 1/2 |
Integrated Pressure Gauge | With Pressure Gauge |
Drain Type | Automatic |
Manufacturer Series | AC |
Filtration Size | 5µm |
Pressure Gauge Port Size | Rc 1/4 |
Minimum Operating Pressure | 0.1MPa |
Minimum Ambient Operating Temperature | -5°C |
Port Connection Thread Size | 1/2 in |
Port Connection Thread Standard | Rc |
Maximum Operating Pressure | 1 MPa |
Maximum Ambient Operating Temperature | +60°C |
Pressure Gauge Port Thread Standard | Rc |
Minimum Process Operating Temperature | -5°C |
Pressure Gauge Port Thread Size | 1/4 in |
Maximum Process Operating Temperature | +60°C |
Process Operating Temperature Range | -5 → +60°C |
Ambient Operating Temperature Range | -5 → +60°C |
Related links
- SMC Rc 1/2 Automatic Condensate Drain 400cm³/min, AD402-04
- SMC Rc 1/2 Automatic Condensate Drain 400cm³/min, ADH4000-04
- SMC Rc 1/2 FRL 5μm Filtration Size - Without Pressure Gauge
- SMC Rc 1/2 Pneumatic Regulator -, 1MPa max. input
- SMC Rc 1/2 FRL, 5μm Filtration Size - Without Pressure Gauge
- SMC AC40B Filter Regulator Rc 1/2, Semi Automatic
- SMC Rc 1/2 Pneumatic Regulator - 0.01MPa to 0.8MPa 1MPa max. input
- SMC AC40 Filter Regulator Rc 1/2, Manual