- RS Stock No.:
- 703-6100
- Mfr. Part No.:
- R412009318
- Brand:
- EMERSON – AVENTICS
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,338.90
(exc. GST)
$1,472.79
(inc. GST)
Units | Per unit |
1 + | $1,338.90 |
- RS Stock No.:
- 703-6100
- Mfr. Part No.:
- R412009318
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
AS Series Filter Regulator Lubricator Assembley Plus Gauge
Diaphragm type pressure regulator with relieving air exhaust
Temperature range -10 → +50 °C
Drain sprung open with pressure off
Padlock lockable regulator
Lubricator semi-automatic oil filing during operation
ATEX Certified II 2G2D T4 X
Temperature range -10 → +50 °C
Drain sprung open with pressure off
Padlock lockable regulator
Lubricator semi-automatic oil filing during operation
ATEX Certified II 2G2D T4 X
AS Series FRL
The AS range of air preparation units may be used as single elements or in combination units using joining accessories
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/4 |
Integrated Pressure Gauge | With Pressure Gauge |
Drain Type | Semi Automatic |
Manufacturer Series | AS5-ACT |
Filtration Size | 5µm |
Minimum Operating Pressure | 1.5bar |
Minimum Ambient Operating Temperature | -10°C |
Port Connection Thread Size | 3/4 in |
Port Connection Thread Standard | G |
Maximum Operating Pressure | 16 bar |
Process Operating Temperature Range | -10 → +50°C |
Ambient Operating Temperature Range | -10 → +50°C |
Maximum Ambient Operating Temperature | +50°C |
Maximum Process Operating Temperature | +50°C |
Minimum Process Operating Temperature | -10°C |
Related links
- Hammers
- Cable Sleeving Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
- EMERSON – AVENTICS G 3/4 Pneumatic Regulator - 0.5bar to 16bar...
- EMERSON – AVENTICS G 1/4 FRL 5μm Filtration Size - With Pressure Gauge
- EMERSON – ASCO G 1/4 FRL 25μm Filtration Size - Without Pressure Gauge
- Norgren G 1/4 FRL 40μm Filtration Size - Without Pressure Gauge
- EMERSON – AVENTICS G 3/8 FRL 5μm Filtration Size - With Pressure Gauge