- RS Stock No.:
- 478-4184
- Mfr. Part No.:
- 34225101
- Brand:
- EMERSON – ASCO
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$285.81
(exc. GST)
$314.39
(inc. GST)
Units | Per unit |
1 + | $285.81 |
- RS Stock No.:
- 478-4184
- Mfr. Part No.:
- 34225101
- Brand:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Modulair FRL 105 series
Range of modular elements for air treatment from G1/8" → G 1/4"
Filters with polycarbonate tank, without protector and with a filtration threshold of 25 μm.
Regulators with 0.5 → 8 bar regulator button.
Filter regulator and filter regulator lubricator assemblies are also available.
Filters with polycarbonate tank, without protector and with a filtration threshold of 25 μm.
Regulators with 0.5 → 8 bar regulator button.
Filter regulator and filter regulator lubricator assemblies are also available.
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/8 |
Integrated Pressure Gauge | Without Pressure Gauge |
Drain Type | Semi Automatic |
Manufacturer Series | 342 |
Filtration Size | 25µm |
Minimum Operating Pressure | 1.2bar |
Minimum Ambient Operating Temperature | 0°C |
Port Connection Thread Size | 1/8 in |
Port Connection Thread Standard | G |
Ambient Operating Temperature Range | 0 → +50°C |
Maximum Ambient Operating Temperature | +50°C |
Related links
- Clamps
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- EMERSON – ASCO G 1/8 Pneumatic Regulator - 0.5bar to 8bar 12bar max. input
- EMERSON – ASCO G 1/4 Pneumatic Regulator - 0.5bar to 8bar 12bar max. input
- EMERSON – ASCO G 1/4 FRL 25μm Filtration Size - Without Pressure Gauge