- RS Stock No.:
- 267-9822
- Mfr. Part No.:
- FL72-308G
- Brand:
- Norgren
- RS Stock No.:
- 267-9822
- Mfr. Part No.:
- FL72-308G
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
72 series Filter and,Lubricator Combination,Set
Fitted with a semi-automatic drain and micro-fog lubricator
FRL Assemblies 72 & 74 Series
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/8 |
Integrated Pressure Gauge | Without Pressure Gauge |
Drain Type | Semi Automatic |
Manufacturer Series | FL72 |
Filtration Size | 40µm |
Minimum Ambient Operating Temperature | -20°C |
Port Connection Thread Size | 3/8 in |
Port Connection Thread Standard | G |
Maximum Operating Pressure | 10 bar |
Ambient Operating Temperature Range | -20 → +50°C |
Maximum Ambient Operating Temperature | +50°C |
Related links
- Insertion & Extraction Tools
- IDC Tools
- Connector Tool Kits
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- EMERSON – AVENTICS G 3/8 FRL 5μm Filtration Size - With Pressure Gauge
- Norgren G 1/4 FRL 40μm Filtration Size - Without Pressure Gauge