- RS Stock No.:
- 267-9816
- Mfr. Part No.:
- BL72-301G
- Brand:
- Norgren
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$802.20
(exc. GST)
$882.42
(inc. GST)
Units | Per unit |
1 + | $802.20 |
- RS Stock No.:
- 267-9816
- Mfr. Part No.:
- BL72-301G
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Filter-Regulator and Lubricator Boxed and Combination Sets
IMI Norgren BL74 series filter, regulator and lubricator combination sets are fitted with quick-release bayonet bowls, making the device easy to maintain. This Excelon design is a comprehensive range of modular FRL air preparation units supplied as separate units, boxed sets.
Features and Benefits
Boxed and combination sets consist of filter/regulator and micro-fog lubricator
Output pressure range 0.3 to 10 bar
Output pressure range 0.3 to 10 bar
Contents
G 3/8 Filter/regulator and micro-fog lubricator complete with exhausting shut-off valve, pressure gauge and mounting brackets. Semi-automatic drain.
FRL Assemblies 72 & 74 Series
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/8 |
Integrated Pressure Gauge | Without Pressure Gauge |
Drain Type | Semi Automatic |
Manufacturer Series | BL72 |
Filtration Size | 40µm |
Minimum Ambient Operating Temperature | -20°C |
Port Connection Thread Size | 3/8 in |
Port Connection Thread Standard | G |
Maximum Operating Pressure | 10 bar |
Ambient Operating Temperature Range | -20 → +50°C |
Maximum Ambient Operating Temperature | +50°C |
Related links
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- Norgren G 3/8 Filter Regulator Lubricator 40μm Filtration Size
- Norgren G 1/4 FRL 40μm Filtration Size - With Pressure Gauge
- Norgren G 3/8 Filter Regulator Lubricator 40μm Filtration Size - Yes
- Draw Wires & Fish Tapes
- IMI Norgren Tamper Resistant Cover For Manufacturer Series BL72
- EMERSON – AVENTICS G 3/8 FRL 5μm Filtration Size - With Pressure Gauge