- RS Stock No.:
- 239-0872
- Mfr. Part No.:
- BL72-201G
- Brand:
- Norgren
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$695.13
(exc. GST)
$764.64
(inc. GST)
Units | Per unit |
1 + | $695.13 |
- RS Stock No.:
- 239-0872
- Mfr. Part No.:
- BL72-201G
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
IMI Norgren Filter Regulator Lubricator With Pressure Gauge, Automatic Drain, 40μm Filtration - BL72 Series - BL72-201G
Choose this all-in-one filter regulator and lubricator from IMI Norgren to maintain efficient operating conditions in your pneumatic equipment. The filter element traps contaminants in a bowl to prevent dirty air supply, while the regulator manages the pressure level. As it features an automatic condensate drain, it's a practical choice for use in hard-to-reach places. A robust micro-fog lubricator keeps it lubricated to reduce the risk of wear in the components. This unit comes with a built-in pressure gauge for quick and easy monitoring.
Features & Benefits
• Push-to-lock knobs on regulators to prevent tampering
• Wide operating temperature range between -20°C and +50°C to withstand harsh conditions
• 40μm filtration grade to block tiny particles
• Shut-off valve to safely stop airflow in emergencies
• Operating pressure range between 0.3 and 10 bar for versatility
• Wide operating temperature range between -20°C and +50°C to withstand harsh conditions
• 40μm filtration grade to block tiny particles
• Shut-off valve to safely stop airflow in emergencies
• Operating pressure range between 0.3 and 10 bar for versatility
Applications
• Heating, ventilation and air-conditioning systems
• Food and beverage production
• Food and beverage production
How do I mount this FRL?
You can connect the main body of this FRL through its standard G1/4 port and the pressure gauge component through its Rc1/8 port. It comes with a quick-clamp mounting bracket for secure mounting.
Contents
G 1/4 Filter/regulator and micro-fog lubricator complete with exhausting shut-off valve, pressure gauge and mounting brackets. Semi-automatic drain.
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Integrated Pressure Gauge | With Pressure Gauge |
Drain Type | Automatic |
Manufacturer Series | BL72 |
Filtration Size | 40µm |
Pressure Gauge Port Size | Rc 1/8 |
Minimum Operating Pressure | 0.3bar |
Minimum Ambient Operating Temperature | -20°C |
Port Connection Thread Size | 1/4 in |
Port Connection Thread Standard | G |
Maximum Operating Pressure | 10 bar |
Minimum Pressure Setting | 0.3bar |
Maximum Pressure Setting | 10bar |
Ambient Operating Temperature Range | -20 → +50°C |
Pressure Setting Range | 0.3 → 10bar |
Pressure Gauge Port Thread Size | 1/8 in |
Bowl Material | Polycarbonate |
Pressure Gauge Port Thread Standard | Rc |
Maximum Ambient Operating Temperature | +50°C |
Related links
- Cable Knives
- Festo G 1/4 FRL 40μm Filtration Size - With Pressure Gauge
- Norgren G 1/4 Filter Regulator Lubricator 40μm Filtration Size
- IMI Norgren Tamper Resistant Cover For Manufacturer Series BL72
- SMC G 1/4 FRL 5μm Filtration Size - Without Pressure Gauge
- Norgren G 3/8 FRL 40μm Filtration Size - Without Pressure Gauge
- SMC G 1/4 FRL 5μm Filtration Size - With Pressure Gauge
- Norgren G 1/4 FRL 40μm Filtration Size - Without Pressure Gauge