- RS Stock No.:
- 202-2942
- Mfr. Part No.:
- FRC-1/4-D-MINI-KA
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$519.26
(exc. GST)
$571.19
(inc. GST)
Units | Per unit |
1 + | $519.26 |
- RS Stock No.:
- 202-2942
- Mfr. Part No.:
- FRC-1/4-D-MINI-KA
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo service unit combination of D series has filter-regulator-lubricator combination with metal bowl guard. It has manual condensate drain used rotary knob for actuator lock. Its standard nominal flow rate is 700 l/min.
Ambient temperature -10 to 60 °C
Maximum condensate volume is 22cm3
Maximum condensate volume is 22cm3
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Drain Type | Manual |
Manufacturer Series | FRC |
Filtration Size | 40µm |
Related links
- Festo G 1/2 FRL 40μm Filtration Size - With Pressure Gauge
- RS PRO G 1/4 Filter Regulator Lubricator 40μ Filtration Size
- RS PRO G 1 FRL Semi Automatic Drain, 20μm Filtration Size
- Festo D Filter Regulator G 1/4, Automatic
- SMC G 1/4 FRL 5μm Filtration Size - With Pressure Gauge
- SMC G 3/8 FRL Assembly 5μm Filtration Size
- Norgren G 1/4 FRL 40μm Filtration Size - Without Pressure Gauge
- Festo D Filter Regulator G 1/4, Manual