- RS Stock No.:
- 238-7743
- Mfr. Part No.:
- 2039
- Brand:
- CRC
13 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$47.02
(exc. GST)
$51.72
(inc. GST)
Units | Per unit |
1 + | $47.02 |
- RS Stock No.:
- 238-7743
- Mfr. Part No.:
- 2039
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
The CRC Freeze Spray is an aerosol coolant system that instantly freezes surfaces to -50°C. Formulated to be non-flammable and plastic safe, Freeze Sprays powerful blast of propellant dissipates heat and cools circuits by instantly chilling suspect components, it will assist in locating thermal intermittent failures and shorts. It Safe for use on sensitive components and all surface finishes and is non-abrasive, dries instantly without residue and comes with an extension tube for precise application of the product.
Non-flammable
No residue
Instantly evaporates leaving surface clean
Plastic safe, Will not damage modern plastics.
No residue
Instantly evaporates leaving surface clean
Plastic safe, Will not damage modern plastics.
Recommended for use as a coolant on thermal intermittents, computers, office equipment, electronics, video, audio and communication equipment, data processing equipment, circuit boards, lab equipment, clean rooms, plant machinery and more. Will also cool
Specifications
Attribute | Value |
---|---|
Package Size | 300 g |
Package Type | Aerosol |
Application | Rapid Cooling |
Freezer Temperature | -50°C |