- RS Stock No.:
- 137-2093
- Mfr. Part No.:
- DFM354043P
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 137-2093
- Mfr. Part No.:
- DFM354043P
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Dewalt Frame fixings has 160mm of length and made up of zinc plated steel.
Available as zinc plated for indoor use and stainless steel for applications that need a higher corrosion resistance
Increased load capacity provided by 4 expansion zones and 70mm setting depth
Fire resistance F90 for fastening of facade systems according to ETAG 020
Increased load capacity provided by 4 expansion zones and 70mm setting depth
Fire resistance F90 for fastening of facade systems according to ETAG 020
Specifications
Attribute | Value |
---|---|
Fixing Hole Diameter | 10mm |
Length | 160mm |
Material | Zinc Plated Steel |