- RS Stock No.:
- 105-8504
- Mfr. Part No.:
- 46266
- Brand:
- Fischer Fixings
Discontinued product
- RS Stock No.:
- 105-8504
- Mfr. Part No.:
- 46266
- Brand:
- Fischer Fixings
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Fischer SXR-T Frame Fixings
The Fischer SXR-T fixing frame with a countersunk head screw is an ETA approved product for fixing timber constructions. Made from a high-quality nylon the SRX frame fixing has a special plug geometry that can be used in hollow and solid building materials.
Features and Benefits
Low anchorage depth means cost savings
Comes with safety screw
ETA Approved in concrete and masonry
Expansion in solid building materials
Available in different lengths and fixing hole diameters
Comes with safety screw
ETA Approved in concrete and masonry
Expansion in solid building materials
Available in different lengths and fixing hole diameters
Typical Applications
Windows
Kitchen cabinets
Wardrobes
Kitchen cabinets
Wardrobes
Specifications
Attribute | Value |
---|---|
For Frame Material | Concrete, Hollow Block, Metal, Natural Stone, Sand-Lime Brick, Solid Block, Solid Brick, Thermal Insulation Block, Wood |
Fixing Hole Diameter | 10mm |
Maximum Fixing Thickness | 90mm |
Length | 140mm |