- RS Stock No.:
- 887-4856
- Mfr. Part No.:
- AW40-F04B-B
- Brand:
- SMC
On back order for despatch 29/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$176.66
(exc. GST)
$194.33
(inc. GST)
Units | Per unit |
1 + | $176.66 |
- RS Stock No.:
- 887-4856
- Mfr. Part No.:
- AW40-F04B-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Modular Filter Regulator AW10-B - AW40-B
SMCs AW-B series of compact filter regulators combine a filter and regulator into one unit saving on space a piping. Part of SMCs modular air prep range the AW-B can be combined with other components such as a lubricator, soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulators are available in a selection of body sizes from 10 to 40 with piping from G1/8 to G1/2 (also available as M5x0.8). Various options are available including normally open or normally closed autodrain function, round or square pressure gauges and panel mounting kits.
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | AW40 |
Filtration Size | 5µm |
Port Connection Thread Size | 1/2 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -5°C |
Proof Pressure | 1.5MPa |
Maximum Process Operating Temperature | +60°C |
Bowl Material | Polycarbonate |
Ambient Operating Temperature Range | -5 → +60°C |
Port Connection Thread Standard | G |
Minimum Ambient Operating Temperature | -5°C |
Process Operating Temperature Range | -5 → +60°C |
Related links
- Festo MS6-LFR Filter Regulator G 1/2, Manual
- EMERSON – AVENTICS AS3-ACD Filter Regulator G 1/2, Semi Automatic
- SMC AW40 Filter Regulator G 3/4, Automatic
- SMC AW Filter Regulator G 1/8, Auto
- SMC AW-D Series Filter Regulator G 1/2, None
- SMC AW-A Filter Regulator G 3/4, Auto
- SMC AW-D Series Filter Regulator G 1/8, Auto
- Festo D Filter Regulator G 1/2, Automatic