- RS Stock No.:
- 887-4852
- Mfr. Part No.:
- AW40-F04-B
- Brand:
- SMC
- RS Stock No.:
- 887-4852
- Mfr. Part No.:
- AW40-F04-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
SMC Filter Regulator
The SMC 5μm pneumatic filter regulator has a G 1/2in port connection and a maximum operating pressure of 10bar. The regulator has a polycarbonate bowl. It is installed without an auto drain.
Features and Benefits
Without backflow mechanism
Modular type filter regulator
Modular type filter regulator
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | AW40 |
Filtration Size | 5µm |
Port Connection Thread Size | 1/2 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -5°C |
Maximum Process Operating Temperature | +60°C |
Port Connection Thread Standard | G |
Bowl Material | Polycarbonate |
Proof Pressure | 1.5MPa |
Process Operating Temperature Range | -5 → +60°C |
Minimum Ambient Operating Temperature | -5°C |
Ambient Operating Temperature Range | -5 → +60°C |
Related links
- SMC AW40 Filter Regulator G 1/2, Automatic
- SMC AW40 Filter Regulator G 3/4
- SMC AW40 Filter Regulator G 3/4, Automatic
- SMC AW40-D Filter Regulator G 1/2
- SMC AW Air Filter Regulator G 1/2
- SMC G 1/2 Pneumatic Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC G 1/2 FRL, 5μm Filtration Size - Without Pressure Gauge
- SMC AW40 Filter Regulator G 1/2 Manual