- RS Stock No.:
- 887-4792
- Mfr. Part No.:
- AW20-F02-C-B
- Brand:
- SMC
Discontinued product
Alternative
- RS Stock No.:
- 887-4792
- Mfr. Part No.:
- AW20-F02-C-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Modular Filter Regulator AW10-B - AW40-B
SMCs AW-B series of compact filter regulators combine a filter and regulator into one unit saving on space a piping. Part of SMCs modular air prep range the AW-B can be combined with other components such as a lubricator, soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulators are available in a selection of body sizes from 10 to 40 with piping from G1/8 to G1/2 (also available as M5x0.8). Various options are available including normally open or normally closed autodrain function, round or square pressure gauges and panel mounting kits.
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | AW20 |
Filtration Size | 5µm |
Port Connection Thread Size | 1/4 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -5°C |
Port Connection Thread Standard | G |
Proof Pressure | 1.5MPa |
Maximum Process Operating Temperature | +60°C |
Bowl Material | Polycarbonate |
Ambient Operating Temperature Range | -5 → +60°C |
Process Operating Temperature Range | -5 → +60°C |
Minimum Ambient Operating Temperature | -5°C |
Related links
- SMC AW20 Filter Regulator G 1/8
- SMC AW Filter Regulator G 1/4
- SMC AW-A Filter Regulator G 1/4, Auto
- SMC AW Filter Regulator G 1/4, Auto
- SMC AW20-B Filter Regulator G 1/4, Manual
- SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.05MPa 0.85Mpa max. input, AW20
- SMC AW20 Filter Regulator G 1/4, Automatic
- SMC AW20 Filter Regulator G 1/8, Automatic