- RS Stock No.:
- 887-4761
- Mfr. Part No.:
- AW20-F01-B
- Brand:
- SMC
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$75.33
(exc. GST)
$82.86
(inc. GST)
Units | Per unit |
1 - 4 | $75.33 |
5 + | $61.99 |
- RS Stock No.:
- 887-4761
- Mfr. Part No.:
- AW20-F01-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Modular Filter Regulator AW10-B - AW40-B
SMCs AW-B series of compact filter regulators combine a filter and regulator into one unit saving on space a piping. Part of SMCs modular air prep range the AW-B can be combined with other components such as a lubricator, soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulators are available in a selection of body sizes from 10 to 40 with piping from G1/8 to G1/2 (also available as M5x0.8). Various options are available including normally open or normally closed autodrain function, round or square pressure gauges and panel mounting kits.
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/8 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | AW20 |
Filtration Size | 5µm |
Port Connection Thread Size | 1/8 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -5°C |
Ambient Operating Temperature Range | -5 → +60°C |
Bowl Material | Polycarbonate |
Process Operating Temperature Range | -5 → +60°C |
Minimum Ambient Operating Temperature | -5°C |
Proof Pressure | 1.5MPa |
Port Connection Thread Standard | G |
Maximum Process Operating Temperature | +60°C |
Related links
- SMC AW20-D Filter Regulator G 1/8
- SMC AW Filter Regulator G 1/8
- SMC AW20 Filter Regulator G 1/4
- SMC AW20 Filter Regulator G 1/8, Automatic
- SMC G 1/8 FRL, 5μm Filtration Size - Without Pressure Gauge
- SMC AW20 Filter Regulator G 1/8 Female Manual
- SMC AW20 Filter Regulator G 1/4, Automatic
- SMC Air Operated Positive Displacement Pump 7 bar, 24 V