- RS Stock No.:
- 885-5924
- Mfr. Part No.:
- AC40B-F04DG-B
- Brand:
- SMC
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$266.60
(exc. GST)
$293.26
(inc. GST)
Units | Per unit |
1 - 4 | $266.60 |
5 + | $219.41 |
- RS Stock No.:
- 885-5924
- Mfr. Part No.:
- AC40B-F04DG-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Filter/ Regulator Combination AC-B Series
Part of SMCs modular air preparation range the AC-B can be combined with other components such as a lubricator, soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems.
Transparent Bowl means condensate level can be viewed from any angle.
Resin body will not rust
One piece bowl and element for easier element replacement
Improved pressure drop over previous series
Transparent bowl guard
Different pressure settings available to meet different application needs
Modular design
Resin body will not rust
One piece bowl and element for easier element replacement
Improved pressure drop over previous series
Transparent bowl guard
Different pressure settings available to meet different application needs
Modular design
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | AC40 |
Drain Type | Automatic |
Filtration Size | 5µm |
Pressure Gauge Port | G 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 1/2 |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -5°C |
Port Connection Thread Standard | G |
Ambient Operating Temperature Range | -5 → +60°C |
Bowl Material | Polycarbonate |
Proof Pressure | 1.5MPa |
Process Operating Temperature Range | -5 → +60°C |
Minimum Ambient Operating Temperature | -5°C |
Pressure Gauge Port Thread Standard | G |
Maximum Process Operating Temperature | +60°C |
Related links
- SMC AW-D Series Filter Regulator G 1/2, Auto
- SMC AC40B Filter Regulator Rc 3/4, Semi Automatic
- SMC AC40B Filter Regulator Rc 1/2, Semi Automatic
- SMC AC40B Filter Regulator Rc 1/2, Manual
- SMC G 1/2 FRL 5μm Filtration Size - With Pressure Gauge
- SMC AW Filter Regulator G 1/2, Auto
- SMC AC40 Filter Regulator G 1/2
- SMC AC40B Filter Regulator Rc 3/4, Manual