- RS Stock No.:
- 884-9238
- Mfr. Part No.:
- AW30-F02D-B
- Brand:
- SMC
4 In Global stock for delivery within 10 working day(s)
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$180.01
(exc. GST)
$198.01
(inc. GST)
Units | Per unit |
1 + | $180.01 |
- RS Stock No.:
- 884-9238
- Mfr. Part No.:
- AW30-F02D-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Modular Filter Regulator AW20 - AW40
Modular filter regulators from SMC. The AW series of filter regulators are now easier to replace as the element and the bowl are now in one piece. This range also features a transparent bowl guard with body sizes over 30. The range is interchangeable allowing for easier mounting to suit your installation needs and connection with SMC's modular mist separators and lubricators.
Available with autodrain
Space saving design
Condensate level easier to see
Resin body corrosion resistant
Easy modular connection to other elements in range
Drainport/Exhaust mechanism/Flow direction - R = Right to Left
Space saving design
Condensate level easier to see
Resin body corrosion resistant
Easy modular connection to other elements in range
Drainport/Exhaust mechanism/Flow direction - R = Right to Left
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | AW |
Drain Type | Automatic |
Filtration Size | 5µm |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 1/4 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -5°C |
Minimum Operating Pressure | 0.1MPa |
Pressure Gauge Port Thread Standard | G, NPT, Rc |
Maximum Process Operating Temperature | +60°C |
Ambient Operating Temperature Range | -5 → +60°C |
Bowl Material | Polycarbonate |
Minimum Ambient Operating Temperature | -5°C |
Proof Pressure | 1.5MPa |
Process Operating Temperature Range | -5 → +60°C |
Port Connection Thread Standard | G |
Related links
- SMC AW30 Filter Regulator G 1/4, Automatic
- SMC AW Air Filter Regulator G 1/4, Automatic
- SMC AW Filter Regulator G 1/4, Auto
- SMC AW Filter Regulator G 3/8, Auto
- SMC G 1/4 FRL 5μm Filtration Size - Without Pressure Gauge
- SMC AW Filter Regulator G 3/8, Automatic
- SMC AW Filter Regulator 1/4 in Automatic
- SMC AW Filter Regulator G 3/8